ZHHXDZ IR2103STRPBF-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | IR2103STRPBF-HX |
| LCSC Part # | C51934036 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 10V~20V SOIC-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 680ns | |
| High Level Delay Time | 150ns | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | 3V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | - | |
| Rise Time | 100ns | |
| Fall Time | 50ns | |
| Current - Output High(IOH) | - | |
| Features | Under Voltage Protection;Interleaved conduction protection;Dead-time control | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
IR2103STRPBF-HX is a high-voltage, high-speed driver designed to drive power MOSFETs and IGBTs, with output channels referenced to the high-side and low-side respectively. The device employs proprietary high-voltage IC and latch-up immune CMOS technology, delivering a robust monolithic structure. Logic inputs are compatible with standard CMOS or LSTTL outputs, with logic levels down to 3.3V. The output drivers feature high-pulse-current buffer stages specifically designed to minimize shoot-through current between drivers. The floating channel enables driving of N-channel power MOSFETs or IGBTs in high-side configurations at operating voltages up to 600V.
Features
- Floating channel designed for bootstrap operation
- Full operating voltage up to +600V
- Tolerant of negative transient voltages
- Immune to dV/dt
- Gate drive supply voltage range 10V ~ 20V
- Undervoltage lockout
- Compatible with 3.3V, 5V, and 15V logic
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- Internally set dead time
- High-side output in phase with HIN input
- Low-side output inverted from LIN input
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2134$ 0.1921 | $ 0.96 |
| 50+ | $ 0.1687$ 0.1519 | $ 7.60 |
| 150+ | $ 0.1496$ 0.1347 | $ 20.21 |
| 500+ | $ 0.1257$ 0.1132 | $ 56.60 |
| 2,500+ | $ 0.115$ 0.1035 | $ 258.75 |
| 5,000+ | $ 0.1086$ 0.0978 | $ 489.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 680ns | |
| High Level Delay Time | 150ns | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | 3V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | - | |
| Rise Time | 100ns | |
| Fall Time | 50ns | |
| Current - Output High(IOH) | - | |
| Features | Under Voltage Protection;Interleaved conduction protection;Dead-time control | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
IR2103STRPBF-HX is a high-voltage, high-speed driver designed to drive power MOSFETs and IGBTs, with output channels referenced to the high-side and low-side respectively. The device employs proprietary high-voltage IC and latch-up immune CMOS technology, delivering a robust monolithic structure. Logic inputs are compatible with standard CMOS or LSTTL outputs, with logic levels down to 3.3V. The output drivers feature high-pulse-current buffer stages specifically designed to minimize shoot-through current between drivers. The floating channel enables driving of N-channel power MOSFETs or IGBTs in high-side configurations at operating voltages up to 600V.
Features
- Floating channel designed for bootstrap operation
- Full operating voltage up to +600V
- Tolerant of negative transient voltages
- Immune to dV/dt
- Gate drive supply voltage range 10V ~ 20V
- Undervoltage lockout
- Compatible with 3.3V, 5V, and 15V logic
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- Internally set dead time
- High-side output in phase with HIN input
- Low-side output inverted from LIN input
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

