Minos IRF9640PBF-MNS
| Manufacturer | MinosAsian Brands |
| MPN | IRF9640PBF-MNS |
| LCSC Part # | C51933927 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET P-CH 200V 11A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 370pF | |
| Current - Continuous Drain(Id) | 11A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| RDS(on) | 340mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 81pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 52nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRF9640PBF is a silicon P-channel enhancement-mode MOSFET fabricated using advanced MOSFET technology, featuring reduced conduction losses, improved switching performance, and enhanced avalanche energy capability. This transistor is suitable for SMPS, high-speed switching, and general-purpose applications.
Features
AI Translation
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- Switching Mode Power Supply (SMPS) - Uninterruptible Power Supply (UPS) - Power Factor Correction (PFC)
In-Stock: 330
330 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5324$ 0.5058 | $ 0.51 |
| 10+ | $ 0.4318$ 0.4103 | $ 4.10 |
| 50+ | $ 0.3823$ 0.3632 | $ 18.16 |
| 100+ | $ 0.3312$ 0.3147 | $ 31.47 |
| 500+ | $ 0.3018$ 0.2868 | $ 143.40 |
| 1,000+ | $ 0.2864$ 0.2721 | $ 272.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 370pF | |
| Current - Continuous Drain(Id) | 11A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| RDS(on) | 340mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 81pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 52nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRF9640PBF is a silicon P-channel enhancement-mode MOSFET fabricated using advanced MOSFET technology, featuring reduced conduction losses, improved switching performance, and enhanced avalanche energy capability. This transistor is suitable for SMPS, high-speed switching, and general-purpose applications.
Features
AI Translation
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- Switching Mode Power Supply (SMPS) - Uninterruptible Power Supply (UPS) - Power Factor Correction (PFC)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

