FAUKU GSM1040-220-M
| Manufacturer | FAUKUAsian Brands |
| MPN | GSM1040-220-M |
| LCSC Part # | C51933901 |
| Packaging | SMD,11.5x10.5mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 4.2A 66mΩ SMD,11.5x10.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FAUKU | |
| Packaging | SMD,11.5x10.5mm | |
| Current Rating | 4.2A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 66mΩ | |
| Current - Saturation(Isat) | 4.4A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30,760
30,760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2143$ 0.2036 | $ 1.02 |
| 50+ | $ 0.1668$ 0.1585 | $ 7.93 |
| 150+ | $ 0.1465$ 0.1392 | $ 20.88 |
| 1,000+ | $ 0.1211$ 0.1151 | $ 115.10 |
| 2,000+ | $ 0.1098$ 0.1044 | $ 208.80 |
| 5,000+ | $ 0.103$ 0.0979 | $ 489.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



