LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
FAUKU GSM0630-2R2-M product image
  • GSM0630-2R2-M thumbnail 1
  • GSM0630-2R2-M thumbnail 2
  • GSM0630-2R2-M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FAUKU GSM0630-2R2-MRoHS

Manufacturer
FAUKUAsian Brands
MPN
GSM0630-2R2-M
LCSC Part #
C51933836
Packaging
SMD,7.4x6.6mm
Customer #
Key Attributes
FIXED IND 2.2uH 9.5A 14mΩ SMD,7.4x6.6mm
Datasheetpdf iconFAUKU GSM0630-2R2-M
In-Stock: 31,035
31,035 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0827$ 0.0786$ 0.39
50+$ 0.0647$ 0.0615$ 3.08
150+$ 0.0558$ 0.0531$ 7.97
1,500+$ 0.049$ 0.0466$ 69.90
3,000+$ 0.0436$ 0.0415$ 124.50
4,500+$ 0.0409$ 0.0389$ 175.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerFAUKU
PackagingSMD,7.4x6.6mm
Current Rating9.5A
Inductance2.2uH
Tolerance±20%
DC Resistance(DCR)14mΩ
Current - Saturation(Isat)11.5A
TypeMolded Inductor

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece