FAUKU GSM0420-100-M
| Manufacturer | FAUKUAsian Brands |
| MPN | GSM0420-100-M |
| LCSC Part # | C51933824 |
| Packaging | SMD,4.6x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1.8A 243mΩ SMD,4.6x4.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FAUKU | |
| Packaging | SMD,4.6x4.1mm | |
| Current Rating | 1.8A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2A | |
| DC Resistance(DCR) | 243mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 32,210
32,210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1072$ 0.1019 | $ 0.51 |
| 50+ | $ 0.0839$ 0.0798 | $ 3.99 |
| 150+ | $ 0.0723$ 0.0687 | $ 10.31 |
| 500+ | $ 0.0636$ 0.0605 | $ 30.25 |
| 3,000+ | $ 0.0566$ 0.0538 | $ 161.40 |
| 6,000+ | $ 0.0531$ 0.0505 | $ 303.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



