waferbest WB1965J
| Manufacturer |
waferbest
Asian Brands |
| Mfr. Part # | WB1965J |
| LCSC Part # | C51933788 |
| Package | SOT-23 |
| Customer # | |
| Description | 3.6V~38V SOT-23 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | waferbest | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,830
2,830
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0471 $ 0.0448 | $ 0.45 |
100+ | $ 0.0374 $ 0.0356 | $ 3.56 |
300+ | $ 0.0326 $ 0.0310 | $ 9.30 |
3,000+ | $ 0.029 $ 0.0276 | $ 82.80 |
6,000+ | $ 0.0261 $ 0.0248 | $ 148.80 |
9,000+ | $ 0.0246 $ 0.0234 | $ 210.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$