Guiguang light GL5730UB01
| Manufacturer | Guiguang lightAsian Brands |
| MPN | GL5730UB01 |
| LCSC Part # | C51933356 |
| Packaging | SMD5730 |
| Customer # | |
| Key Attributes | LED BLUE FROSTED YELLOW LENS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Guiguang light | |
| Packaging | SMD5730 | |
| Forward Current | 60mA | |
| Voltage - Forward(Vf) | 3.4V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 452nm~470nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Frosted Yellow Lens | |
| Viewing Angle | 120° | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Power(Watts) | 500mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Automotive ambient lighting
- Auxiliary lighting
- Advertising module lighting
- Panel lights
- Counter lighting
- Mall lighting
- Jewelry counter lighting
- Stage lighting
- Urban illumination
In-Stock: 19,440
19,440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0245$ 0.0196 | $ 0.39 |
| 200+ | $ 0.0191$ 0.0153 | $ 3.06 |
| 600+ | $ 0.0161$ 0.0129 | $ 7.74 |
| 4,000+ | $ 0.0143$ 0.0115 | $ 46.00 |
| 8,000+ | $ 0.0128$ 0.0103 | $ 82.40 |
| 20,000+ | $ 0.0119$ 0.0096 | $ 192.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Guiguang light | |
| Packaging | SMD5730 | |
| Forward Current | 60mA | |
| Voltage - Forward(Vf) | 3.4V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 452nm~470nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Frosted Yellow Lens | |
| Viewing Angle | 120° | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Power(Watts) | 500mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Automotive ambient lighting
- Auxiliary lighting
- Advertising module lighting
- Panel lights
- Counter lighting
- Mall lighting
- Jewelry counter lighting
- Stage lighting
- Urban illumination
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



