Guiguang light GL0805UR01
| Manufacturer |
Guiguang light
Asian Brands |
| Mfr. Part # | GL0805UR01 |
| LCSC Part # | C51933307 |
| Package | 0805 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR 0805 SMD |
| Description | 10mA 100mcd 618nm~624nm Top-mount Red 2.1V 0805 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Guiguang light | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
75,150 
75,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0059 | $ 0.30 |
500+ | $ 0.0046 | $ 2.30 |
3,000+ | $ 0.0039 | $ 11.70 |
6,000+ | $ 0.0034 | $ 20.40 |
24,000+ | $ 0.003 | $ 72.00 |
51,000+ | $ 0.0028 | $ 142.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$