Guiguang light GL0603UB01
| Manufacturer | Guiguang lightAsian Brands |
| MPN | GL0603UB01 |
| LCSC Part # | C51933294 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR 0603 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Guiguang light | |
| Packaging | 0603 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.9V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 460nm~469nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 72mcd | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Blue | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Automotive electronics
- Electronic toys
- Electronic clocks & watches
- Home appliances, digital & communications
- Lighting & fixtures
In-Stock: 2,011,650
2,011,650 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0034$ 0.0028 | $ 0.14 |
| 500+ | $ 0.0025$ 0.0020 | $ 1.00 |
| 1,500+ | $ 0.0021$ 0.0017 | $ 2.55 |
| 4,000+ | $ 0.0019$ 0.0016 | $ 6.40 |
| 24,000+ | $ 0.0016$ 0.0013 | $ 31.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Guiguang light | |
| Packaging | 0603 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.9V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 460nm~469nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 72mcd | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Blue | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Automotive electronics
- Electronic toys
- Electronic clocks & watches
- Home appliances, digital & communications
- Lighting & fixtures
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



