NXP MC908JK3EMDWE
| Manufacturer | |
| MPN | MC908JK3EMDWE |
| LCSC Part # | C5192861 |
| Packaging | SOT-163-5 |
| Customer # | |
| Key Attributes | HC08 8 Bit 8MHz 15 SOT-163-5 Microcontrollers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | SOT-163-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.5V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 4KB | |
| CPU Core | HC08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | External | |
| Number of I/O | 15 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | SOT-163-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.5V~5.5V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 4KB | |
| CPU Core | HC08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | External | |
| Number of I/O | 15 |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.6861 | $ 13.69 |
| 10+ | $ 13.2368 | $ 132.37 |
Standard Packaging38/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | SOT-163-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.5V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 4KB | |
| CPU Core | HC08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | External | |
| Number of I/O | 15 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | SOT-163-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.5V~5.5V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 4KB | |
| CPU Core | HC08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | External | |
| Number of I/O | 15 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



