MEMS MSM261DCB002
| Manufacturer | MEMSAsian Brands |
| MPN | MSM261DCB002 |
| LCSC Part # | C51928216 |
| Packaging | LGA-5(1.9x2.8) |
| Customer # | |
| Key Attributes | Omnidirectional -26dB 64dB LGA-5(1.9x2.8) Microphones |
| Datasheet | MEMS MSM261DCB002 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | MEMS | |
| Packaging | LGA-5(1.9x2.8) | |
| Voltage - Supply | 1.8V | |
| Width | 1.85mm | |
| Current Consumption | 750uA | |
| Direction | Omnidirectional | |
| Length | 2.75mm | |
| Frequency Range | - | |
| Sensitivity | -26dB | |
| Height | 0.9mm | |
| Output Impedance | - | |
| S/N Ratio | 64dB | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | MEMS | |
| Packaging | LGA-5(1.9x2.8) | |
| Voltage - Supply | 1.8V | |
| Width | 1.85mm | |
| Current Consumption | 750uA | |
| Direction | Omnidirectional |
| Type | Description | |
|---|---|---|
| Length | 2.75mm | |
| Frequency Range | - | |
| Sensitivity | -26dB | |
| Height | 0.9mm | |
| Output Impedance | - | |
| S/N Ratio | 64dB | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MSM261DCB002 is an omnidirectional, bottom-port, PDM digital output MEMS microphone with high performance and high reliability. The product offers multiple performance modes, housed in a 2.75mm × 1.85mm × 0.9mm metal can LGA package, compatible with SMT and free from sensitivity degradation.
Features
AI Translation
- Cost-effective
- Fourth-order Σ-Δ modulator
- Digital PDM output
- Compatible with Sn/Pb and lead-free soldering processes
- RoHS/halogen-free compliant
- Multiple performance modes (sleep, low-power, standard performance)
- Sensitivity matched within ±1 dB
Applications
AI Translation
- Laptops
- Tablets
- Bluetooth headphones
- Earbuds
- Wearable smart devices
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 29
29 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7114 | $ 0.71 |
| 10+ | $ 0.5767 | $ 5.77 |
| 30+ | $ 0.5093 | $ 15.28 |
| 100+ | $ 0.442 | $ 44.20 |
| 500+ | $ 0.4025 | $ 201.25 |
| 1,000+ | $ 0.3812 | $ 381.20 |
Standard Packaging5700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | MEMS | |
| Packaging | LGA-5(1.9x2.8) | |
| Voltage - Supply | 1.8V | |
| Width | 1.85mm | |
| Current Consumption | 750uA | |
| Direction | Omnidirectional | |
| Length | 2.75mm | |
| Frequency Range | - | |
| Sensitivity | -26dB | |
| Height | 0.9mm | |
| Output Impedance | - | |
| S/N Ratio | 64dB | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | MEMS | |
| Packaging | LGA-5(1.9x2.8) | |
| Voltage - Supply | 1.8V | |
| Width | 1.85mm | |
| Current Consumption | 750uA | |
| Direction | Omnidirectional |
| Type | Description | |
|---|---|---|
| Length | 2.75mm | |
| Frequency Range | - | |
| Sensitivity | -26dB | |
| Height | 0.9mm | |
| Output Impedance | - | |
| S/N Ratio | 64dB | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MSM261DCB002 is an omnidirectional, bottom-port, PDM digital output MEMS microphone with high performance and high reliability. The product offers multiple performance modes, housed in a 2.75mm × 1.85mm × 0.9mm metal can LGA package, compatible with SMT and free from sensitivity degradation.
Features
AI Translation
- Cost-effective
- Fourth-order Σ-Δ modulator
- Digital PDM output
- Compatible with Sn/Pb and lead-free soldering processes
- RoHS/halogen-free compliant
- Multiple performance modes (sleep, low-power, standard performance)
- Sensitivity matched within ±1 dB
Applications
AI Translation
- Laptops
- Tablets
- Bluetooth headphones
- Earbuds
- Wearable smart devices
C51928216 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| Type | Details |
|---|---|
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |



