MEMS MSM381ACP003
| Manufacturer | MEMSAsian Brands |
| MPN | MSM381ACP003 |
| LCSC Part # | C51928212 |
| Packaging | LGA-4(1.9x2.8) |
| Customer # | |
| Key Attributes | Omnidirectional -38dB 170Ω 64dB LGA-4(1.9x2.8) Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | MEMS | |
| Packaging | LGA-4(1.9x2.8) | |
| Voltage - Supply | 1.8V | |
| Current Consumption | 175uA | |
| Direction | Omnidirectional | |
| Sensitivity | -38dB | |
| Height | 1mm | |
| Output Impedance | 170Ω | |
| S/N Ratio | 64dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MSM381ACP003 is an omnidirectional, top-port, analog output MEMS microphone. It offers high performance and high reliability with enhanced RF immunity. The device is housed in a compact 2.75 mm × 1.85 mm × 1.00 mm LGA package, compatible with SMT without sensitivity degradation.
Features
AI Translation
- High acoustic overload point
- Omnidirectional
- Excellent RF immunity
- Standard SMT reflow process
- Compatible with tin-lead and lead-free soldering
- RoHS/halogen-free compliant
- Sensitivity matching within ±1dB
Applications
AI Translation
- Active Noise Cancellation
- Laptop
- Tablet
- Bluetooth Headset
- Headphone
- Wearable Smart Device
In-Stock: 4,498
4,498 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6106 | $ 0.61 |
| 10+ | $ 0.4954 | $ 4.95 |
| 30+ | $ 0.437 | $ 13.11 |
| 100+ | $ 0.3802 | $ 38.02 |
| 500+ | $ 0.3455 | $ 172.75 |
| 1,000+ | $ 0.3282 | $ 328.20 |
Standard Packaging5700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | MEMS | |
| Packaging | LGA-4(1.9x2.8) | |
| Voltage - Supply | 1.8V | |
| Current Consumption | 175uA | |
| Direction | Omnidirectional | |
| Sensitivity | -38dB | |
| Height | 1mm | |
| Output Impedance | 170Ω | |
| S/N Ratio | 64dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MSM381ACP003 is an omnidirectional, top-port, analog output MEMS microphone. It offers high performance and high reliability with enhanced RF immunity. The device is housed in a compact 2.75 mm × 1.85 mm × 1.00 mm LGA package, compatible with SMT without sensitivity degradation.
Features
AI Translation
- High acoustic overload point
- Omnidirectional
- Excellent RF immunity
- Standard SMT reflow process
- Compatible with tin-lead and lead-free soldering
- RoHS/halogen-free compliant
- Sensitivity matching within ±1dB
Applications
AI Translation
- Active Noise Cancellation
- Laptop
- Tablet
- Bluetooth Headset
- Headphone
- Wearable Smart Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| Type | Details |
|---|---|
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |



