MEMS MSM261DDB019
| Manufacturer | MEMSAsian Brands |
| MPN | MSM261DDB019 |
| LCSC Part # | C51928210 |
| Packaging | LGA-5(2.7x3.5) |
| Customer # | |
| Key Attributes | Omnidirectional -26dB 66dB LGA-5(2.7x3.5) Microphones RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | MEMS | |
| Packaging | LGA-5(2.7x3.5) | |
| Voltage - Supply | 1.8V | |
| Current Consumption | 750uA | |
| Direction | Omnidirectional | |
| Sensitivity | -26dB | |
| Height | 0.98mm | |
| S/N Ratio | 66dB |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | MEMS | |
| Packaging | LGA-5(2.7x3.5) | |
| Voltage - Supply | 1.8V | |
| Current Consumption | 750uA |
| Type | Description | |
|---|---|---|
| Direction | Omnidirectional | |
| Sensitivity | -26dB | |
| Height | 0.98mm | |
| S/N Ratio | 66dB |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This device is an omnidirectional, bottom-port MEMS microphone with PDM digital output, offering high performance and high reliability. It provides multiple performance modes, housed in a metal LGA package measuring 3.50 mm × 2.65 mm × 0.98 mm, compatible with SMT without sensitivity degradation.
Features
AI Translation
- High cost-effectiveness
- 4th-order Σ-Δ modulator
- Pulse density modulation digital output
- Compatible with tin/lead and lead-free soldering processes
- RoHS/halogen-free compliant
- Multiple performance modes (sleep, low-power, standard performance)
- Sensitivity matching within ±1 dB
Applications
AI Translation
- Mobile phones
- Laptops
- Tablet PCs
- Bluetooth headsets
- Earphones
In-Stock: 4,781
4,781 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7017 | $ 0.70 |
| 10+ | $ 0.5688 | $ 5.69 |
| 30+ | $ 0.5024 | $ 15.07 |
| 100+ | $ 0.436 | $ 43.60 |
| 500+ | $ 0.3971 | $ 198.55 |
| 1,000+ | $ 0.376 | $ 376.00 |
Standard Packaging5700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | MEMS | |
| Packaging | LGA-5(2.7x3.5) | |
| Voltage - Supply | 1.8V | |
| Current Consumption | 750uA | |
| Direction | Omnidirectional | |
| Sensitivity | -26dB | |
| Height | 0.98mm | |
| S/N Ratio | 66dB |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | MEMS | |
| Packaging | LGA-5(2.7x3.5) | |
| Voltage - Supply | 1.8V | |
| Current Consumption | 750uA |
| Type | Description | |
|---|---|---|
| Direction | Omnidirectional | |
| Sensitivity | -26dB | |
| Height | 0.98mm | |
| S/N Ratio | 66dB |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This device is an omnidirectional, bottom-port MEMS microphone with PDM digital output, offering high performance and high reliability. It provides multiple performance modes, housed in a metal LGA package measuring 3.50 mm × 2.65 mm × 0.98 mm, compatible with SMT without sensitivity degradation.
Features
AI Translation
- High cost-effectiveness
- 4th-order Σ-Δ modulator
- Pulse density modulation digital output
- Compatible with tin/lead and lead-free soldering processes
- RoHS/halogen-free compliant
- Multiple performance modes (sleep, low-power, standard performance)
- Sensitivity matching within ±1 dB
Applications
AI Translation
- Mobile phones
- Laptops
- Tablet PCs
- Bluetooth headsets
- Earphones
C51928210 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| Type | Details |
|---|---|
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |

