MEMS MSM381ACB022
| Manufacturer | MEMSAsian Brands |
| MPN | MSM381ACB022 |
| LCSC Part # | C51928209 |
| Packaging | LGA-3(1.9x2.8) |
| Customer # | |
| Key Attributes | Omnidirectional -38dB 170Ω 64dB LGA-3(1.9x2.8) Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | MEMS | |
| Packaging | LGA-3(1.9x2.8) | |
| Voltage - Supply | 1.8V | |
| Current Consumption | 175uA | |
| Direction | Omnidirectional | |
| Sensitivity | -38dB | |
| Height | 0.9mm | |
| Output Impedance | 170Ω | |
| S/N Ratio | 64dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MSM381ACB022 is an omnidirectional, bottom-port, analog output MEMS microphone with high performance and high reliability. It features enhanced RF immunity. The product adopts a low-profile 2.75 mm × 1.85 mm × 0.9 mm metal-can LGA package, compatible with SMT processes with no sensitivity degradation.
Features
AI Translation
- High acoustic overload point
- Omnidirectional
- Excellent RF immunity
- Standard SMD reflow soldering
- Compatible with tin-lead and lead-free soldering processes
- RoHS/halogen-free compliant
- Sensitivity matched within ±1dB
Applications
AI Translation
- Active Noise Cancellation
- Laptop
- Tablet
- Bluetooth Headset
- Headphone
- Wearable Smart Device
In-Stock: 5,015
5,015 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2894 | $ 1.45 |
| 50+ | $ 0.2289 | $ 11.45 |
| 150+ | $ 0.203 | $ 30.45 |
| 500+ | $ 0.1707 | $ 85.35 |
| 2,500+ | $ 0.1563 | $ 390.75 |
| 5,700+ | $ 0.1477 | $ 841.89 |
Standard Packaging5700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | MEMS | |
| Packaging | LGA-3(1.9x2.8) | |
| Voltage - Supply | 1.8V | |
| Current Consumption | 175uA | |
| Direction | Omnidirectional | |
| Sensitivity | -38dB | |
| Height | 0.9mm | |
| Output Impedance | 170Ω | |
| S/N Ratio | 64dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MSM381ACB022 is an omnidirectional, bottom-port, analog output MEMS microphone with high performance and high reliability. It features enhanced RF immunity. The product adopts a low-profile 2.75 mm × 1.85 mm × 0.9 mm metal-can LGA package, compatible with SMT processes with no sensitivity degradation.
Features
AI Translation
- High acoustic overload point
- Omnidirectional
- Excellent RF immunity
- Standard SMD reflow soldering
- Compatible with tin-lead and lead-free soldering processes
- RoHS/halogen-free compliant
- Sensitivity matched within ±1dB
Applications
AI Translation
- Active Noise Cancellation
- Laptop
- Tablet
- Bluetooth Headset
- Headphone
- Wearable Smart Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| Type | Details |
|---|---|
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |

