LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEMS MSM421ACT006 product image
  • MSM421ACT006 thumbnail 1
  • MSM421ACT006 thumbnail 2
  • MSM421ACT006 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MEMS MSM421ACT006RoHS

Manufacturer
MEMSAsian Brands
MPN
MSM421ACT006
LCSC Part #
C51928207
Packaging
LGA-4(1.9x2.8)
Customer #
Key Attributes
Omnidirectional -42dB 170Ω 59dB LGA-4(1.9x2.8) Microphones RoHS
Datasheetpdf iconMEMS MSM421ACT006
In-Stock: 3,235
3,235 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1908$ 0.95
50+$ 0.1498$ 7.49
150+$ 0.1323$ 19.85
500+$ 0.1104$ 55.20
2,500+$ 0.1006$ 251.50
5,700+$ 0.0947$ 539.79
Standard Packaging5700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Microphones
ManufacturerMEMS
PackagingLGA-4(1.9x2.8)
Voltage - Supply1.8V
Current Consumption175uA
DirectionOmnidirectional
Sensitivity-42dB
Height0.95mm
Output Impedance170Ω
S/N Ratio59dB

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5700
Sales UnitPiece

Introduction

AI Translation

MSM421ACT006 is an omnidirectional, top-port, analog output MEMS microphone with high performance and high reliability. The device comes in a compact 2.75 mm × 1.85 mm × 0.95 mm metal-can LGA package, compatible with SMT without sensitivity degradation.

Features

AI Translation
  • Miniaturized
  • Omnidirectional
  • Standard SMD reflow soldering
  • Compatible with tin-lead and lead-free soldering processes
  • RoHS/halogen-free compliant

Applications

AI Translation
  • Laptops
  • Tablets
  • Bluetooth headsets
  • Headphones
  • Wearable smart devices