LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Techcode TD8203H product image
Immagini a scopo illustrativo

Techcode TD8203H

Produttore
TechcodeAsian Brands
Cod. Prod.
TD8203H
Cod. LCSC
C51928161
Imballo
SOT-23-6
Numero Cliente
Attr. chiave
1.5MHz Boost 1 DC-DC 2.7V~6V SOT-23-6 LED Drivers ICs
Scheda TecnicaTechcode TD8203H
Disponibile: 50
50 Pronta consegna
Minimo: 5Multiplo: 5Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
5+$ 0.14$ 0.70
50+$ 0.1103$ 5.52
150+$ 0.0954$ 14.31
500+$ 0.0842$ 42.10
3,000+$ 0.0753$ 225.90
6,000+$ 0.0708$ 424.80
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ProduttoreTechcode
ImballoSOT-23-6
Output Voltage-
Frequency - Switching1.5MHz
FeaturesOver Voltage Protection;Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+85℃
Voltage - Input(AC)-
TopologyBoost
Number of Channels1
TypeDC-DC
Output Current-
Voltage - Input(DC)2.7V~6V
Constant Current Accuracy-

Descrizione

Traduzione AI

TD8203H is a current-mode, fixed-frequency boost converter with an integrated N-channel MOSFET for driving white LEDs. The series connection configuration ensures uniform current through each LED, achieving consistent brightness. Its low on-resistance MOSFET and low feedback voltage help minimize power dissipation for high efficiency. The fast switching frequency (typical 1.5MHz) allows the use of small-sized inductors and input/output capacitors. The overvoltage protection function monitors the output voltage via the OVP pin; if the OVP voltage exceeds the overvoltage threshold, the IC switching operation is halted. The internal soft-start circuit eliminates inrush current during startup. TD8203H also integrates UVLO, over-temperature protection, and current limiting circuits to protect the IC under abnormal conditions. The device is available in a SOT-23-6 package.

Caratteristiche

Traduzione AI
  • Wide input voltage range: 2.7V to 6V
  • Fixed 1.5MHz switching frequency
  • Reference voltage: 0.2V
  • PWM dimming control, wide frequency range: 100Hz to 100kHz
  • Integrated power MOSFET: 0.2Ω
  • LED open-circuit protection
  • UVLO protection
  • Over-temperature protection
  • Quiescent current less than 1µA during shutdown
  • SOT-23-6 package
  • Available in halogen-free and lead-free versions
  • RoHS compliant

Applicazioni

Traduzione AI
  • White LED display backlighting
  • Mobile phones and smartphones
  • PDAs, portable media players, MP3 players
  • Digital cameras