LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI GBL810-MS product image
  • GBL810-MS thumbnail 1
  • GBL810-MS thumbnail 2
  • GBL810-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI GBL810-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
GBL810-MS
LCSC Part #
C51928031
Packaging
GBL
Customer #
Key Attributes
175A 1.1V@4A 8A 1kV GBL Bridge Rectifiers RoHS
Datasheetpdf iconMSKSEMI GBL810-MS
In-Stock: 440
440 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1762$ 0.1674$ 0.84
50+$ 0.1396$ 0.1327$ 6.64
150+$ 0.1239$ 0.1178$ 17.67
500+$ 0.1043$ 0.0991$ 49.55
2,500+$ 0.0956$ 0.0909$ 227.25
5,000+$ 0.0904$ 0.0859$ 429.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerMSKSEMI
PackagingGBL
Non-Repetitive Peak Forward Surge Current175A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA@1kV
Voltage - Forward(Vf@If)1.1V@4A
Current - Rectified8A
Voltage - DC Reverse(Vr)1kV

Features

AI Translation
  • PCB mount
  • Plastic material UL 94V-0 flammability rated
  • Integrated PCB support posts
  • High housing dielectric strength
  • Rated for 260℃ soldering for 5 seconds, 5 lbs (2.3 kg) pull force