MSKSEMI GBU1210-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | GBU1210-MS |
| LCSC Part # | C51928021 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | 240A 1.1V@12A 12A 1kV GBU Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 240A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 2uA | |
| Voltage - Forward(Vf@If) | 1.1V@12A | |
| Current - Rectified | 12A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 240A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 2uA | |
| Voltage - Forward(Vf@If) | 1.1V@12A | |
| Current - Rectified | 12A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package meets Underwriters Laboratories 94V-0 flammability rating, suitable for PCB
- Glass passivated junction die
- Low reverse leakage current
- High forward surge current capability
- Terminals guaranteed to withstand soldering at 260℃ for 10 seconds
In-Stock: 270
270 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2302$ 0.2187 | $ 1.09 |
| 50+ | $ 0.1851$ 0.1759 | $ 8.80 |
| 150+ | $ 0.1658$ 0.1576 | $ 23.64 |
| 500+ | $ 0.1416$ 0.1346 | $ 67.30 |
| 2,500+ | $ 0.1309$ 0.1244 | $ 311.00 |
| 5,000+ | $ 0.1244$ 0.1182 | $ 591.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 240A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 2uA | |
| Voltage - Forward(Vf@If) | 1.1V@12A | |
| Current - Rectified | 12A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 240A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 2uA | |
| Voltage - Forward(Vf@If) | 1.1V@12A | |
| Current - Rectified | 12A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package meets Underwriters Laboratories 94V-0 flammability rating, suitable for PCB
- Glass passivated junction die
- Low reverse leakage current
- High forward surge current capability
- Terminals guaranteed to withstand soldering at 260℃ for 10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



