MSKSEMI BSC037N08NS5-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | BSC037N08NS5-MS |
| LCSC Part # | C51927966 |
| Packaging | DFN-8L(5x6) |
| Customer # | |
| Key Attributes | 107.8W 85V 100A 3V 4.3mΩ@10V 1 N-channel N-Channel DFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 673pF | |
| Pd - Power Dissipation | 107.8W | |
| Configuration | - | |
| Drain to Source Voltage | 85V | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| RDS(on) | 4.3mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.645nF | |
| Gate Charge(Qg) | 61.3nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BSC037N08NS5-MS utilizes advanced SGT MOSFET technology to achieve low on-resistance RDS(ON), low gate charge, fast switching, and excellent avalanche characteristics. The device is specifically designed for enhanced durability and versatility.
Features
AI Translation
- Drain-source voltage V<sub>DS</sub> = 85 V, drain current I<sub>D</sub> = 100 A
- On-resistance R<sub>DS(ON)</sub> < 5.6 mΩ, gate-source voltage V<sub>gs</sub> = 10 V
Applications
AI Translation
- Consumer electronics power supply
- Motor control
- Synchronous rectification isolated DC
- Synchronous rectification applications
In-Stock: 422
422 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1003$ 1.0453 | $ 1.05 |
| 10+ | $ 0.9162$ 0.8704 | $ 8.70 |
| 30+ | $ 0.8156$ 0.7749 | $ 23.25 |
| 100+ | $ 0.7011$ 0.6661 | $ 66.61 |
| 500+ | $ 0.65$ 0.6175 | $ 308.75 |
| 1,000+ | $ 0.6268$ 0.5955 | $ 595.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 673pF | |
| Pd - Power Dissipation | 107.8W | |
| Configuration | - | |
| Drain to Source Voltage | 85V | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| RDS(on) | 4.3mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.645nF | |
| Gate Charge(Qg) | 61.3nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BSC037N08NS5-MS utilizes advanced SGT MOSFET technology to achieve low on-resistance RDS(ON), low gate charge, fast switching, and excellent avalanche characteristics. The device is specifically designed for enhanced durability and versatility.
Features
AI Translation
- Drain-source voltage V<sub>DS</sub> = 85 V, drain current I<sub>D</sub> = 100 A
- On-resistance R<sub>DS(ON)</sub> < 5.6 mΩ, gate-source voltage V<sub>gs</sub> = 10 V
Applications
AI Translation
- Consumer electronics power supply
- Motor control
- Synchronous rectification isolated DC
- Synchronous rectification applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

