Slkor BFG520/XR-A
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | BFG520/XR-A |
| LCSC Part # | C51927820 |
| Package | SOT-143R |
| Customer # | |
| Description | 250@20mA,6V 1 NPN 300mW 70mA 15V SOT-143R Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Package | SOT-143R |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,420 
2,420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1108 | $ 0.55 |
50+ | $ 0.0882 | $ 4.41 |
150+ | $ 0.077 | $ 11.55 |
500+ | $ 0.0685 | $ 34.25 |
3,000+ | $ 0.0618 | $ 185.40 |
6,000+ | $ 0.0584 | $ 350.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$