Ckmtw R-RJ45M08P-D000
| Manufacturer | CkmtwAsian Brands |
| MPN | R-RJ45M08P-D000 |
| LCSC Part # | C51927792 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Shielded 1 Laminated board Gold Phosphor bronze -40℃~+85℃ RJ45 Jack SMD Modular/Ethernet Connector (RJ45) Jacks With Magnetics RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | Ckmtw | |
| Packaging | SMD | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Mounting Type | Laminated board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | RJ45 Jack |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | Ckmtw | |
| Packaging | SMD | |
| Shielding | Shielded | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Mounting Type | Laminated board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | RJ45 Jack |
Report an ErrorShow similar products (0) >
In-Stock: 352
352 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3693 | $ 4.37 |
| 10+ | $ 3.752 | $ 37.52 |
| 50+ | $ 3.3833 | $ 169.17 |
| 100+ | $ 3.0114 | $ 301.14 |
| 500+ | $ 2.8408 | $ 1420.40 |
| 1,000+ | $ 2.7629 | $ 2762.90 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | Ckmtw | |
| Packaging | SMD | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Mounting Type | Laminated board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | RJ45 Jack |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | Ckmtw | |
| Packaging | SMD | |
| Shielding | Shielded | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Mounting Type | Laminated board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | RJ45 Jack |
Report an ErrorShow similar products (0) >
C51927792 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



