GREENMICRO TDA2822DBS
| Manufacturer | GREENMICROAsian Brands |
| MPN | TDA2822DBS |
| LCSC Part # | C51927336 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 6mA 2-Channel Class AB SOP-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Quiescent Current | 6mA | |
| Features | - | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | 1.8V~6V | |
| Operating Temperature | -20℃~+85℃ | |
| Output Power | 0.1Wx2@4Ω;0.35Wx1@4Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 40dB;30dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
2822 is a Class AB dual-channel audio power amplifier designed for portable tape recorders, radios, CD players, and similar devices. The device is available in SOP8 or DIP8 packages.
Features
AI Translation
- Supply voltage: VCC = 1.8V ~ 6V
- Output power: P_OUT = 0.1 W/CH (VCC = 3V, RL = 4 Ω, f = 1 kHz, THD = 10%, Stereo)
- Output power: P_OUT = 0.35 W (VCC = 3V, RL = 4 Ω, f = 1 kHz, THD = 10%, BTL)
- Low quiescent current
- Low crossover distortion
- Soft clipping
Applications
AI Translation
- Mobile electronic devices
- Industrial automation
- Audio applications
In-Stock: 2,150
2,150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0608 | $ 0.61 |
| 100+ | $ 0.0483 | $ 4.83 |
| 300+ | $ 0.0421 | $ 12.63 |
| 2,500+ | $ 0.0374 | $ 93.50 |
| 5,000+ | $ 0.0336 | $ 168.00 |
| 10,000+ | $ 0.0318 | $ 318.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Quiescent Current | 6mA | |
| Features | - | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | 1.8V~6V | |
| Operating Temperature | -20℃~+85℃ | |
| Output Power | 0.1Wx2@4Ω;0.35Wx1@4Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 40dB;30dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
2822 is a Class AB dual-channel audio power amplifier designed for portable tape recorders, radios, CD players, and similar devices. The device is available in SOP8 or DIP8 packages.
Features
AI Translation
- Supply voltage: VCC = 1.8V ~ 6V
- Output power: P_OUT = 0.1 W/CH (VCC = 3V, RL = 4 Ω, f = 1 kHz, THD = 10%, Stereo)
- Output power: P_OUT = 0.35 W (VCC = 3V, RL = 4 Ω, f = 1 kHz, THD = 10%, BTL)
- Low quiescent current
- Low crossover distortion
- Soft clipping
Applications
AI Translation
- Mobile electronic devices
- Industrial automation
- Audio applications
C51927336 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



