LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO TLC27L2CBS product image
  • TLC27L2CBS thumbnail 1
  • TLC27L2CBS thumbnail 2
  • TLC27L2CBS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO TLC27L2CBSRoHS

Manufacturer
GREENMICROAsian Brands
MPN
TLC27L2CBS
LCSC Part #
C51927334
Packaging
SOP-8
Customer #
Key Attributes
2 1mV 50V/ms 87dB 150kHz 5.5uA Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconGREENMICRO TLC27L2CBS
In-Stock: 2,560
2,560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2589$ 1.29
50+$ 0.204$ 10.20
150+$ 0.1805$ 27.08
500+$ 0.1511$ 75.55
2,500+$ 0.1381$ 345.25
5,000+$ 0.1302$ 651.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerGREENMICRO
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate50V/ms
Input Offset Current(Ios)-
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current-
Common Mode Rejection Ratio(CMRR)87dB
Output Current87mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)-
Gain Bandwidth Product150kHz
Quiescent Current5.5uA
Input Voltage Noise Density85nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.1V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

27L2 is a low-cost, rail-to-rail input and output voltage feedback amplifier. It features a wide input common-mode voltage range and output voltage swing, with a minimum operating supply voltage as low as 2.1V. The maximum recommended supply voltage is 5.5V. All specifications are guaranteed over the extended −40°C to +125°C temperature range. The amplifier delivers 150kHz of bandwidth while consuming only 5.5μA per channel. The ultralow input bias current makes it suitable for integrators, photodiode amplifiers, and piezoelectric sensors. Rail-to-rail input and output help designers buffer ASICs in single-supply systems. Applications include security monitoring, portable equipment, battery and power control, and sensor signal conditioning and interfacing in ultralow power systems.

Features

AI Translation
  • Low cost
  • Rail-to-rail input and output: typical offset voltage 1mV
  • Unity-gain stable
  • Gain bandwidth product: 150kHz
  • Supply voltage range: 2.1V to 5.5V
  • Input voltage range: -0.1V to +5.6V (at Vs=5.5V)
  • Low supply current: 5.5μA/amplifier
  • Compact package

Applications

AI Translation
  • Portable systems
  • Battery-powered devices
  • Sensor interfaces
  • Medical instruments
  • Mobile communications