GREENMICRO NE556DS
| Manufacturer | GREENMICROAsian Brands |
| MPN | NE556DS |
| LCSC Part # | C51927332 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 4.5V~18V SOP-14 Application Specific Clock/Timing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-14 | |
| Supply Current | 4mA | |
| Voltage - Supply | 4.5V~18V | |
| Features | Adjustable duty cycle oscillation;Reset function | |
| Output Current | 200mA | |
| Timer Number | 2 | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,340
2,340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.082 | $ 0.41 |
| 50+ | $ 0.0651 | $ 3.26 |
| 150+ | $ 0.0566 | $ 8.49 |
| 500+ | $ 0.0503 | $ 25.15 |
| 2,500+ | $ 0.0452 | $ 113.00 |
| 5,000+ | $ 0.0426 | $ 213.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



