GREENMICRO NE555DBS
| Manufacturer | GREENMICROAsian Brands |
| MPN | NE555DBS |
| LCSC Part # | C51927331 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 4.5V~16V SOP-8 Application Specific Clock/Timing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Supply Current | 3mA | |
| Voltage - Supply | 4.5V~16V | |
| Features | Adjustable duty cycle oscillation;Reset function | |
| Output Current | 200mA | |
| Timer Number | 1 | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NE555 is a precision timing and pulse control circuit. In monostable mode, the delay time is controlled by one external resistor and one capacitor; in astable mode, the frequency and duty cycle are controlled by two external resistors and one capacitor. The device is available in DIP8 and SOP8 packages.
Features
AI Translation
- High output drive capability (200mA)
- Adjustable duty cycle
- Supports astable and monostable operating modes
- Timing range from microseconds to hours
- Turn-off time less than 2μs
Applications
AI Translation
- Precision timer
- Pulse generator
- Delay generator
- Timing sequencer
In-Stock: 16,540
16,540 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0326 | $ 0.65 |
| 200+ | $ 0.0255 | $ 5.10 |
| 600+ | $ 0.0215 | $ 12.90 |
| 2,500+ | $ 0.0192 | $ 48.00 |
| 10,000+ | $ 0.0171 | $ 171.00 |
| 20,000+ | $ 0.016 | $ 320.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Supply Current | 3mA | |
| Voltage - Supply | 4.5V~16V | |
| Features | Adjustable duty cycle oscillation;Reset function | |
| Output Current | 200mA | |
| Timer Number | 1 | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NE555 is a precision timing and pulse control circuit. In monostable mode, the delay time is controlled by one external resistor and one capacitor; in astable mode, the frequency and duty cycle are controlled by two external resistors and one capacitor. The device is available in DIP8 and SOP8 packages.
Features
AI Translation
- High output drive capability (200mA)
- Adjustable duty cycle
- Supports astable and monostable operating modes
- Timing range from microseconds to hours
- Turn-off time less than 2μs
Applications
AI Translation
- Precision timer
- Pulse generator
- Delay generator
- Timing sequencer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



