GREENMICRO DS1307NBDB
| Manufacturer | GREENMICROAsian Brands |
| MPN | DS1307NBDB |
| LCSC Part # | C51927326 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | External No DIP-8 Real Time Clocks RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | GREENMICRO | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable clock output;Backup power management and battery charging;InsideSRAM/NVRAM | |
| crystal oscillator | External | |
| Alarm Output | No |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS1307 serial real-time clock is a low-power, full BCD clock/calendar with 56 bytes of NV SRAM. Address and data are transferred serially via the I²C bidirectional bus. The clock/calendar provides seconds, minutes, hours, day, date, month, and year information. End-of-month dates are automatically adjusted for months with fewer than 31 days, including leap year correction. The clock operates in either 24-hour or 12-hour format with an AM/PM indicator. The DS1307 incorporates a built-in power-sense circuit that detects power failures and automatically switches to the backup supply. Timekeeping operation continues while the device is powered from the backup supply.
Features
- Real-time clock counting seconds, minutes, hours, day-of-month, month, day-of-week, and year, with leap-year compensation valid through 2100
- 56-byte battery-backed nonvolatile RAM for data storage
- I²C serial interface, standard mode (100 kHz)
- Programmable square-wave output signal
- Automatic power-fail detect and switch circuit
- Consumes less than 50nA in battery-backup mode with oscillator running
- Available in 8-pin PDIP or 8-pin SOIC surface-mount package
- Optional industrial temperature range: -40℃ ~ +85℃
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2375 | $ 1.19 |
| 50+ | $ 0.1859 | $ 9.30 |
| 150+ | $ 0.1638 | $ 24.57 |
| 500+ | $ 0.1363 | $ 68.15 |
| 2,000+ | $ 0.124 | $ 248.00 |
| 4,000+ | $ 0.1167 | $ 466.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | GREENMICRO | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable clock output;Backup power management and battery charging;InsideSRAM/NVRAM | |
| crystal oscillator | External | |
| Alarm Output | No |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS1307 serial real-time clock is a low-power, full BCD clock/calendar with 56 bytes of NV SRAM. Address and data are transferred serially via the I²C bidirectional bus. The clock/calendar provides seconds, minutes, hours, day, date, month, and year information. End-of-month dates are automatically adjusted for months with fewer than 31 days, including leap year correction. The clock operates in either 24-hour or 12-hour format with an AM/PM indicator. The DS1307 incorporates a built-in power-sense circuit that detects power failures and automatically switches to the backup supply. Timekeeping operation continues while the device is powered from the backup supply.
Features
- Real-time clock counting seconds, minutes, hours, day-of-month, month, day-of-week, and year, with leap-year compensation valid through 2100
- 56-byte battery-backed nonvolatile RAM for data storage
- I²C serial interface, standard mode (100 kHz)
- Programmable square-wave output signal
- Automatic power-fail detect and switch circuit
- Consumes less than 50nA in battery-backup mode with oscillator running
- Available in 8-pin PDIP or 8-pin SOIC surface-mount package
- Optional industrial temperature range: -40℃ ~ +85℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



