GREENMICRO MC34063ABD
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | MC34063ABD |
| LCSC Part # | C51927324 |
| Package | DIP-8 |
| Customer # | |
| Description | 100Hz~100kHz Buck-Boost Adjustable 3V~40V 1.5A DIP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | GREENMICRO | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,475
1,475
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1303 $ 0.1225 | $ 0.61 |
50+ | $ 0.1027 $ 0.0966 | $ 4.83 |
150+ | $ 0.0889 $ 0.0836 | $ 12.54 |
500+ | $ 0.0786 $ 0.0739 | $ 36.95 |
2,000+ | $ 0.0703 $ 0.0661 | $ 132.20 |
4,000+ | $ 0.0661 $ 0.0622 | $ 248.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$