GREENMICRO TL494IES
| Manufacturer | GREENMICROAsian Brands |
| MPN | TL494IES |
| LCSC Part # | C51927322 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 1kHz~200kHz 900mW 7V~40V Push-Pull SOP-16 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-16 | |
| Operating Temperature | -25℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 1kHz~200kHz | |
| Pd - Power Dissipation | 900mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 7V~40V | |
| Features | Under-voltage lockout;Under Voltage Protection | |
| Topology | Push-Pull | |
| Output Voltage | - | |
| Duty Cycle(Max) | 45% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL494 is a voltage-driven PWM control IC featuring an internal 5V reference voltage circuit, two error amplifiers, a PWM comparator, a flip-flop, a control output circuit, a dead-time comparator, and an oscillator, primarily used in various switching power supplies. The device is available in DIP16 and SOP16 packages. The output voltage can be calculated using the formulas Vo = Vref × (1 + R1 / R2) and Vo = Vref × R1 / R2.
Features
- Complete PWM control circuit
- Master or slave oscillator
- Dual error amplifiers
- 5V reference voltage source
- Adjustable dead-time control
- Independent output transistors with 200mA source/sink capability
- Push-pull or single-ended operation
- Undervoltage lockout (UVLO) protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0825 | $ 0.41 |
| 50+ | $ 0.0655 | $ 3.28 |
| 150+ | $ 0.0571 | $ 8.57 |
| 500+ | $ 0.0507 | $ 25.35 |
| 2,500+ | $ 0.0456 | $ 114.00 |
| 5,000+ | $ 0.0431 | $ 215.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-16 | |
| Operating Temperature | -25℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 1kHz~200kHz | |
| Pd - Power Dissipation | 900mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 7V~40V | |
| Features | Under-voltage lockout;Under Voltage Protection | |
| Topology | Push-Pull | |
| Output Voltage | - | |
| Duty Cycle(Max) | 45% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL494 is a voltage-driven PWM control IC featuring an internal 5V reference voltage circuit, two error amplifiers, a PWM comparator, a flip-flop, a control output circuit, a dead-time comparator, and an oscillator, primarily used in various switching power supplies. The device is available in DIP16 and SOP16 packages. The output voltage can be calculated using the formulas Vo = Vref × (1 + R1 / R2) and Vo = Vref × R1 / R2.
Features
- Complete PWM control circuit
- Master or slave oscillator
- Dual error amplifiers
- 5V reference voltage source
- Adjustable dead-time control
- Independent output transistors with 200mA source/sink capability
- Push-pull or single-ended operation
- Undervoltage lockout (UVLO) protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



