GREENMICRO SN74HC245NGD
| Manufacturer | GREENMICROAsian Brands |
| MPN | SN74HC245NGD |
| LCSC Part # | C51927317 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | 2V~6V 8 1 8uA 7ns@5V,15pF DIP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | GREENMICRO | |
| Packaging | DIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 8uA | |
| Propagation Delay | 7ns@5V,15pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC is an 8-bit bus transceiver circuit with three-state control. It features an output enable port OE and a direction select port DIR for transmit/receive control. When OE is high, the outputs enter a high-impedance off state. The inputs incorporate clamp diodes, allowing the input interface to be connected to voltages exceeding VCC through current-limiting resistors.
Features
- Input level: 74HC245: CMOS level
- 8-channel bidirectional bus interface
- Non-inverting tri-state output
- Operating temperature range: -40°C ~ +85°C
- Package: DIP20/SOP20/TSSOP20/SOIC-20-208mil(5.2mm)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.1674 | $ 1.00 |
| 60+ | $ 0.1325 | $ 7.95 |
| 180+ | $ 0.1175 | $ 21.15 |
| 594+ | $ 0.0988 | $ 58.69 |
| 2,880+ | $ 0.0904 | $ 260.35 |
| 5,760+ | $ 0.0855 | $ 492.48 |
Standard Packaging18/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | GREENMICRO | |
| Packaging | DIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 8uA | |
| Propagation Delay | 7ns@5V,15pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC is an 8-bit bus transceiver circuit with three-state control. It features an output enable port OE and a direction select port DIR for transmit/receive control. When OE is high, the outputs enter a high-impedance off state. The inputs incorporate clamp diodes, allowing the input interface to be connected to voltages exceeding VCC through current-limiting resistors.
Features
- Input level: 74HC245: CMOS level
- 8-channel bidirectional bus interface
- Non-inverting tri-state output
- Operating temperature range: -40°C ~ +85°C
- Package: DIP20/SOP20/TSSOP20/SOIC-20-208mil(5.2mm)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



