GREENMICRO SN74HC08DS
| Manufacturer |
GREENMICRO
Asian Brands |
| MPN | SN74HC08DS |
| LCSC Part # | C51927314 |
| Packaging | SOP-14 |
| Customer # | |
| Description | 2uA 2V~6V 15ns@6V,50pF SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,230
1,230
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0684 | $ 0.68 |
100+ | $ 0.0544 | $ 5.44 |
300+ | $ 0.0474 | $ 14.22 |
1,000+ | $ 0.0422 | $ 42.20 |
4,000+ | $ 0.038 | $ 152.00 |
8,000+ | $ 0.0359 | $ 287.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$