GREENMICRO SN74HC00DS
| Manufacturer | GREENMICROAsian Brands |
| MPN | SN74HC00DS |
| LCSC Part # | C51927312 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 2uA 2V~6V 7ns@6V,50pF SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-14 | |
| Features | - | |
| Input Logic Level - High | 1.2V~3.2V | |
| Logic Family | 74HC Series | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 7ns@6V,50pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74HC00 is a quad 2-input positive-logic NAND gate device, with logic function Y = A̅ · B̅ or Y = Ā + B̄.
Features
AI Translation
- Operating voltage range: 2.0V ~ 6.0V
- Low quiescent current: Icc = 2μA (max)
In-Stock: 1,670
1,670 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0683 | $ 0.68 |
| 100+ | $ 0.0544 | $ 5.44 |
| 300+ | $ 0.0474 | $ 14.22 |
| 1,000+ | $ 0.0421 | $ 42.10 |
| 4,000+ | $ 0.0379 | $ 151.60 |
| 8,000+ | $ 0.0359 | $ 287.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-14 | |
| Features | - | |
| Input Logic Level - High | 1.2V~3.2V | |
| Logic Family | 74HC Series | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 7ns@6V,50pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74HC00 is a quad 2-input positive-logic NAND gate device, with logic function Y = A̅ · B̅ or Y = Ā + B̄.
Features
AI Translation
- Operating voltage range: 2.0V ~ 6.0V
- Low quiescent current: Icc = 2μA (max)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



