GREENMICRO AT24C128BD
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | AT24C128BD |
| LCSC Part # | C51927311 |
| Package | DIP-8 |
| Customer # | |
| Description | 1.7V~5.5V 128Kbit 1MHz I2C DIP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GREENMICRO | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,995
1,995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2003 $ 0.1843 | $ 0.92 |
50+ | $ 0.157 $ 0.1445 | $ 7.23 |
150+ | $ 0.1385 $ 0.1275 | $ 19.13 |
500+ | $ 0.1153 $ 0.1061 | $ 53.05 |
2,000+ | $ 0.105 $ 0.0966 | $ 193.20 |
4,000+ | $ 0.0988 $ 0.0909 | $ 363.60 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$