CAX TS1159U6.2-6.2-3.5B-250
| Manufacturer | CAXAsian Brands |
| MPN | TS1159U6.2-6.2-3.5B-250 |
| LCSC Part # | C51927281 |
| Packaging | SMD-4P,6.6x6.4mm |
| Customer # | |
| Key Attributes | 12V Without Bracket 6.4mm Round Button No Surface Mount,Vertical SPST 6.6m 50mA SMD-4P,6.6x6.4mm Tactile Switches |
| Datasheet | CAX TS1159U6.2-6.2-3.5B-250 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Packaging | SMD-4P,6.6x6.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 6.4mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| Length | 6.6m | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Packaging | SMD-4P,6.6x6.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 6.4mm |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| Length | 6.6m | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,495
1,495 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0837$ 0.0796 | $ 0.40 |
| 50+ | $ 0.0666$ 0.0633 | $ 3.17 |
| 150+ | $ 0.058$ 0.0551 | $ 8.27 |
| 1,500+ | $ 0.0516$ 0.0491 | $ 73.65 |
| 3,000+ | $ 0.0465$ 0.0442 | $ 132.60 |
| 4,500+ | $ 0.0439$ 0.0418 | $ 188.10 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Packaging | SMD-4P,6.6x6.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 6.4mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| Length | 6.6m | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Packaging | SMD-4P,6.6x6.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 6.4mm |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| Length | 6.6m | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C51927281 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



