CAX CAX-22045SA-6PCBW-G2
| Manufacturer |
CAX
Asian Brands |
| Mfr. Part # | CAX-22045SA-6PCBW-G2 |
| LCSC Part # | C51927267 |
| Package | SMD |
| Customer # | |
| Description | 300mA DPDT 4V Black 10,000 Cycles SMD Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | CAX | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
965 
965
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1164 | $ 0.58 |
50+ | $ 0.0926 | $ 4.63 |
150+ | $ 0.0807 | $ 12.11 |
1,000+ | $ 0.0718 | $ 71.80 |
2,000+ | $ 0.0646 | $ 129.20 |
5,000+ | $ 0.0611 | $ 305.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$