CAX TS-6645DD6x6x13.5
| Manufacturer | CAXAsian Brands |
| MPN | TS-6645DD6x6x13.5 |
| LCSC Part # | C51927207 |
| Packaging | DIP-4P,6x6mm |
| Customer # | |
| Key Attributes | Without Bracket 6mm 2.5N 12V 6mm Round Button No Through Hole SPST-NO 50mA DIP-4P,6x6mm Tactile Switches |
| Datasheet | CAX TS-6645DD6x6x13.5 |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Packaging | DIP-4P,6x6mm | |
| with Bracket | Without Bracket | |
| Length | 6mm | |
| Operating Force | 2.5N | |
| Height | 13.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -40℃~+70℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Circuit | SPST-NO | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Packaging | DIP-4P,6x6mm | |
| with Bracket | Without Bracket | |
| Length | 6mm | |
| Operating Force | 2.5N | |
| Height | 13.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+70℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Circuit | SPST-NO | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 700
700 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0363$ 0.0345 | $ 0.69 |
| 200+ | $ 0.0287$ 0.0273 | $ 5.46 |
| 1,000+ | $ 0.0245$ 0.0233 | $ 23.30 |
| 2,000+ | $ 0.0219$ 0.0209 | $ 41.80 |
| 10,000+ | $ 0.0197$ 0.0188 | $ 188.00 |
| 20,000+ | $ 0.0186$ 0.0177 | $ 354.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Packaging | DIP-4P,6x6mm | |
| with Bracket | Without Bracket | |
| Length | 6mm | |
| Operating Force | 2.5N | |
| Height | 13.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -40℃~+70℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Circuit | SPST-NO | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Packaging | DIP-4P,6x6mm | |
| with Bracket | Without Bracket | |
| Length | 6mm | |
| Operating Force | 2.5N | |
| Height | 13.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+70℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Circuit | SPST-NO | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C51927207 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TS-6645DD6x6x13 | CAX | Similar | DIP-4P,6x6mm | 420 | $0.0369 $0.0388 | ||
| TS-6645DD6x6x12.5 | CAX | Similar | DIP-4P,6x6mm | 900 | $0.0378 $0.0397 | ||
| TS-6645DD6x6x14.5 | CAX | Similar | DIP-4P,6x6mm | 40 | $0.0361 $0.0379 | ||
| TS-6645DD6x6x14 | CAX | Similar | DIP-4P,6x6mm | 0 | $0.0377 $0.0396 |



