CAX TS-1140SP-4x4x1.8L-260
| Manufacturer |
CAX
Asian Brands |
| Mfr. Part # | TS-1140SP-4x4x1.8L-260 |
| LCSC Part # | C51927160 |
| Package | SMD-4P,5.1x5.1mm |
| Customer # | |
| Description | 12V Without Bracket 4mm Round Button No SPST 4mm 50mA SMD-4P,5.1x5.1mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Package | SMD-4P,5.1x5.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,980
2,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0254 $ 0.0242 | $ 0.48 |
200+ | $ 0.0199 $ 0.0190 | $ 3.80 |
600+ | $ 0.0168 $ 0.0160 | $ 9.60 |
4,000+ | $ 0.015 $ 0.0143 | $ 57.20 |
8,000+ | $ 0.0134 $ 0.0128 | $ 102.40 |
20,000+ | $ 0.0126 $ 0.0120 | $ 240.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$