LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
32% OFF
Hong Cheng HC-JXDZK-5.08-4P-A product image
  • HC-JXDZK-5.08-4P-A thumbnail 1
  • HC-JXDZK-5.08-4P-A thumbnail 2
  • HC-JXDZK-5.08-4P-A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Hong Cheng HC-JXDZK-5.08-4P-ARoHS

Manufacturer
Hong ChengAsian Brands
MPN
HC-JXDZK-5.08-4P-A
LCSC Part #
C51927134
Packaging
P=5.08mm
Customer #
Key Attributes
2.5 14~28 1x4P 4P -40℃~+105℃ 4 1 15A 5.08mm Green Male Plug P=5.08mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconHong Cheng HC-JXDZK-5.08-4P-A
Custom CablesMOQ 1pc
In-Stock: 6,060
6,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1947$ 0.1324$ 0.66
50+$ 0.1533$ 0.1043$ 5.22
200+$ 0.1356$ 0.0923$ 18.46
500+$ 0.1135$ 0.0772$ 38.60
2,500+$ 0.1036$ 0.0705$ 176.25
5,000+$ 0.0977$ 0.0665$ 332.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerHong Cheng
PackagingP=5.08mm
Wire Gauge - mm22.5
Wire Gauge - AWG14~28
Number of Positions or Pins1x4P
Number of Pins4P
Operating Temperature-40℃~+105℃
Number of PINs Per Row4
Number of Rows1
Current Rating15A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M2.5)
Voltage Rating300V
Pitch5.08mm
ColorGreen
Connector TypeMale Plug
Termination Style-
Mounting Type-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.