LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X05A26H10G product image
  • X05A26H10G thumbnail 1
  • X05A26H10G thumbnail 2
  • X05A26H10G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X05A26H10G

Manufacturer
XKB ConnectionAsian Brands
MPN
X05A26H10G
LCSC Part #
C519262
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 10POS 0.5mm TOP AND BOTTOM CNT SMD R/A
DatasheetXKB Connection X05A26H10G
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,335
1,335 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2907$ 1.45
50+$ 0.2312$ 11.56
150+$ 0.2057$ 30.86
1,250+$ 0.1739$ 217.38
2,500+$ 0.1597$ 399.25
5,000+$ 0.1512$ 756.00
Standard Packaging1250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerXKB Connection
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Operating Temperature-40℃~+85℃
Locking FeatureFlip-Top
Number of Contacts10P
Pitch0.5mm
Contact PlatingGold
Contact TypeDouble-Sided Contacts, Top and Bottom Entry
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.