LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MC33771CTP1AE product image
  • MC33771CTP1AE thumbnail 1
  • MC33771CTP1AE thumbnail 2
  • MC33771CTP1AE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP MC33771CTP1AERoHS

Manufacturer
MPN
MC33771CTP1AE
LCSC Part #
C5191762
Packaging
SOT-1510-2
Customer #
Key Attributes
Lithium Battery SOT-1510-2 Battery Management RoHS
Datasheetpdf iconNXP MC33771CTP1AE
In-Stock: 34
34 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 17.6128$ 17.61
10+$ 16.7861$ 167.86
30+$ 15.3531$ 460.59
100+$ 14.1032$ 1410.32
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerNXP
PackagingSOT-1510-2
FeaturesOvercharge protection;Over-discharge protection;Overvoltage protection;Under-voltage lockout;Cell balancing;Battery temperature monitoring
Operating Temperature-40℃~+105℃
Quiescent Current40uA
0V Battery Charge-
Type of BatteryLithium Battery
Operating Voltage9.6V~61.6V
The Chip TypeMonitoring IC
InterfaceSPI;I2C
Balance Current300mA
Charge Current - Max-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

The MC33771C is a SMARTMOS lithium-ion battery cell controller IC designed for automotive applications, such as hybrid electric (HEV) and electric vehicles (EV) along with industrial applications, such as energy storage systems (ESS) and uninterruptible power supply (UPS) systems. The device performs ADC conversions of the differential cell voltages and current, as well as battery coulomb counting and battery temperature measurements. The information is transmitted to MCU using one of the microcontroller interfaces (Serial Peripheral Interface (SPI) or Transformer physical layer (TPL)) of the IC.

Features

AI Translation
  • 9.6V ≤ VPWR ≤ 61.6V operation, 75V transient
  • 7 to 14 cells management
  • Isolated 2.0 Mbps differential communication or 4.0 Mbps SPI
  • Addressable on initialization
  • Bi-directional transceiver to support up to 63 nodes in daisy chain
  • 0.8 mV maximum total voltage measurement error
  • Synchronized cell voltage/current measurement with coulomb count
  • Averaging of cell voltage measurements
  • Total stack voltage measurement
  • Seven GPIO/temperature sensor inputs
  • 5.0V at 5.0 mA reference supply output
  • Automatic over/undervoltage and temperature detection routable to fault pin
  • Integrated sleep mode over/undervoltage and temperature monitoring
  • Onboard 300 mA passive cell balancing with diagnostics
  • Hot plug capable
  • Detection of internal and external faults, as open lines, shorts, and leakages
  • Designed to support ISO 26262, up to ASIL D safety system.
  • Qualified in compliance with AECQ-100

Applications

AI Translation
  • Automotive: 48V and high-voltage battery packs
  • E-bikes, e-scooters
  • Energy storage systems
  • Uninterruptible power supply (UPS)