NXP TEA2016AAT/2Y
| Manufacturer | |
| Mfr. Part # | TEA2016AAT/2Y |
| LCSC Part # | C5191738 |
| Package | SOT-109-1 |
| Customer # | |
| Description | 50kHz~200kHz SOT-109-1 Power Supply Controllers, Monitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | NXP | |
| Package | SOT-109-1 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,089 
2,089
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8592 | $ 1.86 |
10+ | $ 1.5656 | $ 15.66 |
30+ | $ 1.3817 | $ 41.45 |
100+ | $ 1.1931 | $ 119.31 |
500+ | $ 1.1081 | $ 554.05 |
1,000+ | $ 1.0726 | $ 1072.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$