LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP TEA2017AAT/3Y product image
  • TEA2017AAT/3Y thumbnail 1
  • TEA2017AAT/3Y thumbnail 2
  • TEA2017AAT/3Y thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

NXP TEA2017AAT/3YRoHS

Manufacturer
MPN
TEA2017AAT/3Y
LCSC Part #
C5191736
Packaging
SOT-109-1
Customer #
Key Attributes
Digitally configurable LLC and multi-mode PFC controller
Datasheetpdf iconNXP TEA2017AAT/3Y

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerNXP
PackagingSOT-109-1
Output Current-
Pd - Power Dissipation700mW
Frequency - Switching40kHz~75kHz
FeaturesSoft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
Output Voltage-
Duty Cycle(Max)-
Operating Temperature-40℃~+125℃
Feedback SystemSecondary-Side Feedback
Working ModeDCM;CCM
Operating Voltage36V
TopologyBoost;Half-Bridge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

TEA2017AAT is a digitally configurable LLC and PFC combination controller for high-efficiency resonant power supplies. It integrates both LLC controller and PFC controller functions. The PFC can be configured to operate in DCM/QR, CCM fixed-frequency, or multi-mode supporting all operating modes to optimize PFC efficiency. Using the TEA2017AAT, a complete resonant power supply can be designed with a simple design approach and minimal external component count. The TEA2017AAT is available in a thin narrow-body SO16 package. The TEA2017AAT digital architecture is based on a high-speed configurable hardware state machine, ensuring highly reliable real-time performance. During power supply development, multiple operating and protection settings of the LLC and PFC controllers can be adjusted by writing new settings into the device to meet specific application requirements. The configuration can be fully protected against unauthorized copying of TEA2017AAT proprietary configuration content. In contrast to conventional resonant topologies, the TEA2017AAT employs an LLC low-power mode to maintain very high efficiency at light loads. This mode operates in the power region between continuous switching (also known as high-power mode) and burst mode. Since the TEA2017AAT regulates the LLC output voltage via the bulk capacitor voltage, accurate information about the power delivered to the output is available. The measured output power determines the operating mode (burst mode, low-power mode, or high-power mode). The transition points between different operating modes can be easily written into the device. The TEA2017AAT incorporates comprehensive protections including OTP, OCP, OVP, OPP, OLP, and CMR. All of these protections can be configured independently and precisely. The device integrates low-voltage and high-voltage silicon technologies for high-voltage startup, integrated drivers, level shifters, protection circuitry, and ZVS assurance circuits. The TEA2017AAT/TEA2095T combination enables easy design of highly efficient and reliable power supplies delivering 90W to 1000W with very few external components. The system provides very low no-load input power (Ω<75mW; entire system including the TEA2017AAT/TEA2095T combination), maintaining high efficiency from minimum to maximum load. The power supply complies with energy efficiency regulations including Energy Star, U.S. DOE, EU Ecodesign Directive, EU Code of Conduct, and various other guidelines. As a result, any auxiliary low-power supply can be omitted.

Features

AI Translation
  • Complete PFC and LLC controller functionality in a single compact SO16 package
  • Integrated high-voltage startup
  • Integrated driver and high-voltage level shifter (LS)
  • High-side driver powered directly from low-side driver output
  • Precise boost voltage regulation
  • PFC configurable for operation in: DCM/QR/CCM (also known as multi-mode operation), CCM fixed frequency
  • Integrated X-capacitor discharge — no additional external components required
  • Power Good signal function
  • PFC frequency dithering for optimized EMI performance
  • Excellent power factor (PF) and total harmonic distortion (THD), as PFC current compensates input filter current
  • Multiple parameters easily configurable during evaluation using a GUI, including: operating frequency above audible range in all operating modes; soft-start and soft-stop in burst mode to reduce audio noise; accurate transition levels between operating modes (high-power mode / low-power mode / burst mode); enable/disable low-power mode
  • Valley/zero voltage switching to minimize switching losses
  • Excellent efficiency from light load to full load
  • Compliant with latest energy efficiency standards and directives (Energy Star, EuP)
  • Outstanding no-load input power (below 75mW for TEA2017AAT/TEA2095T combination)
  • Levels and timers independently configurable
  • Multiple protections independently configurable as latched, safe restart, or latched after multiple restart attempts
  • Undervoltage protection (UVP)
  • Overpower protection (OPP)
  • Internal and external overtemperature protection (OTP)
  • Capacitive mode regulation (CMR)
  • Precise overvoltage protection (OVP)
  • Overcurrent protection (OCP)
  • Inrush current protection (ICP)
  • Brown-in/brown-out protection disable input

Applications

AI Translation
  • Desktop PCs and All-in-One computers
  • Gaming power supplies
  • LCD TVs
  • Laptop adapters and universal adapters
  • Printers
  • Servers
  • 5G power supplies
  • Ultra HD LED TVs
In-Stock: 2,101
2,101 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7593$ 2.76
10+$ 2.3938$ 23.94
30+$ 2.1657$ 64.97
100+$ 1.9312$ 193.12
500+$ 1.8261$ 913.05
1,000+$ 1.7792$ 1779.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$