NXP TEA2093TS/1Z
| Producent | |
| Nr części prod. | TEA2093TS/1Z |
| Nr LCSC | C5191711 |
| Opak. | SOT-457-1 |
| Numer Klienta | |
| Klucz. cechy | GreenChip synchronous rectifier controller |
| Karta Katalogowa | NXP TEA2093TS/1Z |
| Zgodność z RoHS | 2 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Producent | NXP | |
| Opak. | SOT-457-1 | |
| Function | Under Voltage Protection | |
| Pd - Power Dissipation | 300mW | |
| Operating Temperature | -40℃~+150℃ | |
| Feedback System | Secondary-Side Feedback | |
| Topology | Flyback |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Producent | NXP | |
| Opak. | SOT-457-1 | |
| Function | Under Voltage Protection |
| Typ | Opis | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Operating Temperature | -40℃~+150℃ | |
| Feedback System | Secondary-Side Feedback | |
| Topology | Flyback |
Opis
The TEA2093TS is a member of a new generation of synchronous rectifier (SR) controller ICs for switched mode power supplies. It includes an adaptive gate drive for maximum efficiency at any load. The TEA2093TS is a dedicated controller IC for synchronous rectification on the secondary side of asymmetrical half-bridge flyback and standard flyback converters. It incorporates the sensing stage and driver stage for driving the SR MOSFET, which is rectifying the output of the secondary transformer winding. The TEA2093TS can generate its own supply voltage for battery-charging applications with low output voltage or for applications with high-side rectification. The TEA2093TS is fabricated in a silicon-on-insulator (SOI) process.
Funkcje
- Adaptive gate drive for maximum efficiency at any load
- Typical supply current in no-load operation below 200 μA
- Operates in a wide output voltage range down to 0 V
- Drain sense pin capable of handling input voltages up to 120 V
- Self-supplying for operation with low output voltage
- Self-supplying for high-side rectification without the use of an auxiliary winding
- Operates with standard and logic level SR MOSFETs
- Supports USB BC, USB PD, and quick charge applications
- TSOP6 package
- Adaptive gate drive for fast turn-off at the end of conduction
- Undervoltage lockout (UVLO) with active gate pull-down
Zastosowania
- Flyback power supplies
- Chargers
- Adapters
- Asymmetrical half-bridge flyback power supplies
- Flyback power supplies with very low and/or variable output voltage
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.624 | $ 0.62 |
| 10+ | $ 0.6078 | $ 6.08 |
| 30+ | $ 0.5965 | $ 17.90 |
| 100+ | $ 0.5852 | $ 58.52 |
Standardowa Obudowa3000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Producent | NXP | |
| Opak. | SOT-457-1 | |
| Function | Under Voltage Protection | |
| Pd - Power Dissipation | 300mW | |
| Operating Temperature | -40℃~+150℃ | |
| Feedback System | Secondary-Side Feedback | |
| Topology | Flyback |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Producent | NXP | |
| Opak. | SOT-457-1 | |
| Function | Under Voltage Protection |
| Typ | Opis | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Operating Temperature | -40℃~+150℃ | |
| Feedback System | Secondary-Side Feedback | |
| Topology | Flyback |
Opis
The TEA2093TS is a member of a new generation of synchronous rectifier (SR) controller ICs for switched mode power supplies. It includes an adaptive gate drive for maximum efficiency at any load. The TEA2093TS is a dedicated controller IC for synchronous rectification on the secondary side of asymmetrical half-bridge flyback and standard flyback converters. It incorporates the sensing stage and driver stage for driving the SR MOSFET, which is rectifying the output of the secondary transformer winding. The TEA2093TS can generate its own supply voltage for battery-charging applications with low output voltage or for applications with high-side rectification. The TEA2093TS is fabricated in a silicon-on-insulator (SOI) process.
Funkcje
- Adaptive gate drive for maximum efficiency at any load
- Typical supply current in no-load operation below 200 μA
- Operates in a wide output voltage range down to 0 V
- Drain sense pin capable of handling input voltages up to 120 V
- Self-supplying for operation with low output voltage
- Self-supplying for high-side rectification without the use of an auxiliary winding
- Operates with standard and logic level SR MOSFETs
- Supports USB BC, USB PD, and quick charge applications
- TSOP6 package
- Adaptive gate drive for fast turn-off at the end of conduction
- Undervoltage lockout (UVLO) with active gate pull-down
Zastosowania
- Flyback power supplies
- Chargers
- Adapters
- Asymmetrical half-bridge flyback power supplies
- Flyback power supplies with very low and/or variable output voltage
C5191711 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
