XR XRCD32-251K
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRCD32-251K |
| LCSC Part # | C51913145 |
| Package | SMD,D3.5xL2.1mm |
| Customer # | |
| Key Attributes | FIXED IND 250uH 160mA 5.6Ω SMD,D3.5xL2.1mm |
| Description | 160mA 250uH ±10% 5.6Ω Unshielded Inductor SMD,D3.5xL2.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | SMD,D3.5xL2.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,860
2,860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.031 | $ 0.62 |
200+ | $ 0.0243 | $ 4.86 |
600+ | $ 0.0206 | $ 12.36 |
3,000+ | $ 0.0184 | $ 55.20 |
9,000+ | $ 0.0165 | $ 148.50 |
21,000+ | $ 0.0154 | $ 323.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$