XR XRRF7342-1R5M
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRRF7342-1R5M |
| LCSC Part # | C51913142 |
| Package | SMD-4P,7.5x7.5mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 37.8mΩ SMD-4P,7.5x7.5mm |
| Description | 4.6A SMD-4P,7.5x7.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | SMD-4P,7.5x7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2743 | $ 0.27 |
10+ | $ 0.2681 | $ 2.68 |
30+ | $ 0.265 | $ 7.95 |
100+ | $ 0.2604 | $ 26.04 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$