XR XRMW0707-2.5TBRG
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRMW0707-2.5TBRG |
| LCSC Part # | C51913017 |
| Package | Through Hole,P=6.5mm |
| Customer # | |
| Description | 40@100MHz 28.3nH Through Hole,P=6.5mm Adjustable Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | XR | |
| Package | Through Hole,P=6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0934 | $ 0.47 |
50+ | $ 0.0744 | $ 3.72 |
150+ | $ 0.0649 | $ 9.74 |
1,000+ | $ 0.0578 | $ 57.80 |
2,000+ | $ 0.0521 | $ 104.20 |
5,000+ | $ 0.0492 | $ 246.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$