XR XRMW0505-4.5TBRG
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRMW0505-4.5TBRG |
| LCSC Part # | C51913014 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | 60@200MHz 66.5nH Through Hole,P=5mm Adjustable Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | XR | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,920 
1,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0657 | $ 0.66 |
100+ | $ 0.0524 | $ 5.24 |
300+ | $ 0.0457 | $ 13.71 |
2,000+ | $ 0.0407 | $ 81.40 |
4,000+ | $ 0.0367 | $ 146.80 |
10,000+ | $ 0.0347 | $ 347.00 |
Standard Packaging 2000/Full
Bag | ||
Better price for more quantity?
$