GOODWORK PBSS4140T-GK
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | PBSS4140T-GK |
| LCSC Part # | C51912413 |
| Package | SOT-23 |
| Customer # | |
| Description | 300 1 NPN NPN 200mW 1A 30V SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,320
3,320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0291 $ 0.0277 | $ 0.55 |
200+ | $ 0.0229 $ 0.0218 | $ 4.36 |
600+ | $ 0.0194 $ 0.0185 | $ 11.10 |
3,000+ | $ 0.0173 $ 0.0165 | $ 49.50 |
9,000+ | $ 0.0155 $ 0.0148 | $ 133.20 |
30,000+ | $ 0.0145 $ 0.0138 | $ 414.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$