GOODWORK PBSS4350T-GK
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | PBSS4350T-GK |
| LCSC Part # | C51912407 |
| Package | SOT-23 |
| Customer # | |
| Description | 300 1 NPN NPN 300mW 2A 50V SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,930
4,930
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0548 $ 0.0521 | $ 0.52 |
100+ | $ 0.0436 $ 0.0415 | $ 4.15 |
300+ | $ 0.0381 $ 0.0362 | $ 10.86 |
3,000+ | $ 0.0339 $ 0.0323 | $ 96.90 |
6,000+ | $ 0.0306 $ 0.0291 | $ 174.60 |
9,000+ | $ 0.0289 $ 0.0275 | $ 247.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$