LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XBLW CD4066BE(XBLW) product image
  • CD4066BE(XBLW) thumbnail 1
  • CD4066BE(XBLW) thumbnail 2
  • CD4066BE(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW CD4066BE(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
CD4066BE(XBLW)
LCSC Part #
C51912175
Packaging
DIP-14
Customer #
Key Attributes
3V~9V 4 350Ω DIP-14 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconXBLW CD4066BE(XBLW)
In-Stock: 530
530 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1596$ 0.80
50+$ 0.126$ 6.30
150+$ 0.1116$ 16.74
500+$ 0.0936$ 46.80
2,000+$ 0.0856$ 171.20
5,000+$ 0.0808$ 404.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerXBLW
PackagingDIP-14
FeaturesBidirectional analog channel
Operating Temperature-40℃~125℃
Voltage - Supply3V~9V
Number of Channels4
Ron350Ω
Con7.5pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The CD4066 provides four single-pole, single-throw analog switch functions. Each switch has two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off. The CD4066 is pin compatible with the CD4016 but exhibits a much lower ON resistance. In addition the ON resistance is relatively constant over the full input signal range.

Features

AI Translation
  • Wide supply voltage range from 3V to 9V
  • Fully static operation
  • 5V and 9V parametric ratings
  • Standardized symmetrical output characteristics
  • Inputs and outputs are protected against electrostatic effects
  • Specified from -40°C to +125°C
  • Packaging information: DIP14/SOP14/TSSOP14

Applications

AI Translation
  • Analog signal switching and multiplexing: signal gating, modulators, squelch controls, demodulators, choppers, commutating switches
  • Digital signal switching and multiplexing
  • Analog-to-digital and digital-to-analog conversions
  • Digital control of frequency, impedance, phase, and analog-signal gain
  • Building automation