MSKSEMI BSC123N08NS3G-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | BSC123N08NS3G-MS |
| LCSC Part # | C51908849 |
| Packaging | DFN-8L(5x6) |
| Customer # | |
| Key Attributes | 97W 100V 75A 1.6V 7.3mΩ@10V 1 N-channel N-Channel DFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 865pF | |
| Pd - Power Dissipation | 97W | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 75A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 7.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.046nF | |
| Gate Charge(Qg) | 39.4nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BSC123N08NS3G-MS adopts advanced SGT MOSFET technology, achieving low on-resistance RDS(ON), low gate charge, fast switching, and excellent avalanche characteristics. The device is specifically designed for enhanced durability, suitable for
Features
AI Translation
- Drain-source voltage VDS = 100 V, drain current ID = 75 A
- On-resistance RDS(ON) < 9.2 mΩ at gate-source voltage VGS = 10 V
Applications
AI Translation
- Consumer electronics power supplies
- Motor control
- Synchronous rectification
- Isolated DC power supplies
- Synchronous rectification applications
In-Stock: 315
315 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5317 | $ 0.53 |
| 10+ | $ 0.4312 | $ 4.31 |
| 30+ | $ 0.3818 | $ 11.45 |
| 100+ | $ 0.3308 | $ 33.08 |
| 500+ | $ 0.3014 | $ 150.70 |
| 1,000+ | $ 0.2859 | $ 285.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 865pF | |
| Pd - Power Dissipation | 97W | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 75A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 7.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.046nF | |
| Gate Charge(Qg) | 39.4nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BSC123N08NS3G-MS adopts advanced SGT MOSFET technology, achieving low on-resistance RDS(ON), low gate charge, fast switching, and excellent avalanche characteristics. The device is specifically designed for enhanced durability, suitable for
Features
AI Translation
- Drain-source voltage VDS = 100 V, drain current ID = 75 A
- On-resistance RDS(ON) < 9.2 mΩ at gate-source voltage VGS = 10 V
Applications
AI Translation
- Consumer electronics power supplies
- Motor control
- Synchronous rectification
- Isolated DC power supplies
- Synchronous rectification applications
C51908849 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



